Part Details for LTS-2801AJD by Lite-On Semiconductor Corporation
Overview of LTS-2801AJD by Lite-On Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTS-2801AJD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTS-2801AJD-ND
|
DigiKey | LED 7SEG .28" 1 DIGIT RED CA Min Qty: 1000 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6944 | Buy Now |
DISTI #
LTS-2801AJD
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CA 10-Pin DIP - Rail/Tube (Alt: LTS-2801AJD) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.6750 / $0.7650 | Buy Now |
DISTI #
859-LTS-2801AJD
|
Mouser Electronics | LED Displays & Accessories Red, Low Current RoHS: Compliant | 0 |
|
$0.6250 / $1.7500 | Order Now |
|
Future Electronics | Single Digit Seven Segment High Efficiency Red 0.28" Common Anode Display RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 424Tube |
|
$0.6400 / $0.7750 | Buy Now |
|
Quest Components | 2408 |
|
$1.3050 / $3.4800 | Buy Now | |
DISTI #
LTS-2801AJD
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CA 10-Pin DIP - Rail/Tube (Alt: LTS-2801AJD) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.6750 / $0.7650 | Buy Now |
|
New Advantage Corporation | Single Digit Seven Segment High Efficiency Red 0.28 Common Anode Display RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 300 |
|
$0.8533 / $0.9143 | Buy Now |
Part Details for LTS-2801AJD
LTS-2801AJD CAD Models
LTS-2801AJD Part Data Attributes:
|
LTS-2801AJD
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-2801AJD
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red, 7mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Color | HIGH EFFICIENCY RED | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |