Part Details for LTS-2801AG by Lite-On Semiconductor Corporation
Overview of LTS-2801AG by Lite-On Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for LTS-2801AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTS-2801AG-ND
|
DigiKey | DISPLAY 7SEG 0.28" SGL GRN 10DIP Min Qty: 1000 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6944 | Buy Now |
DISTI #
LTS-2801AG
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Green CA 10-Pin DIP - Rail/Tube (Alt: LTS-2801AG) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.6750 / $0.7650 | Buy Now |
DISTI #
859-LTS-2801AG
|
Mouser Electronics | LED Displays & Accessories Green RoHS: Compliant | 1881 |
|
$0.6500 / $1.7500 | Buy Now |
|
Future Electronics | 7mm Single Digit 7 Segment Common Anode Green Gray Faced LED Display RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6500 / $0.7500 | Buy Now |
DISTI #
61395362
|
Verical | Displays Module 1DIGIT 8LED Green CA 10-Pin DIP Module Min Qty: 16 Package Multiple: 16 Date Code: 2204 | Americas - 16 |
|
$0.6618 | Buy Now |
|
Bristol Electronics | 850 |
|
RFQ | ||
|
Quest Components | 680 |
|
$0.8580 / $2.0800 | Buy Now | |
DISTI #
LTS-2801AG
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Green CA 10-Pin DIP - Rail/Tube (Alt: LTS-2801AG) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.6750 / $0.7650 | Buy Now |
Part Details for LTS-2801AG
LTS-2801AG CAD Models
LTS-2801AG Part Data Attributes:
|
LTS-2801AG
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-2801AG
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, Green, 7mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |