Part Details for LTS-2801AC by Lite-On Semiconductor Corporation
Overview of LTS-2801AC by Lite-On Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTS-2801AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTS-2801AC-ND
|
DigiKey | DISPLAY 7SEG 0.28" SGL RED 10DIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LTS-2801AC
|
Avnet Americas | DISPLAY, 1-DIG, ALGAAS RED, LOW-CUR, 0.28", CARHD - Rail/Tube (Alt: LTS-2801AC) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTS-2801AC
|
Mouser Electronics | LED Displays & Accessories Red, Low Current RoHS: Compliant | 0 |
|
$1.1000 / $1.2100 | Order Now |
DISTI #
LTS-2801AC
|
Avnet Americas | DISPLAY, 1-DIG, ALGAAS RED, LOW-CUR, 0.28", CARHD - Rail/Tube (Alt: LTS-2801AC) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
RFQ | |
DISTI #
LTS-2801AC
|
Avnet Americas | DISPLAY, 1-DIG, ALGAAS RED, LOW-CUR, 0.28", CARHD - Rail/Tube (Alt: LTS-2801AC) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
RFQ | |
|
Chip1Cloud | DISPLAY 1DGT RED LC 0.28" CA | 1080 |
|
RFQ |
Part Details for LTS-2801AC
LTS-2801AC CAD Models
LTS-2801AC Part Data Attributes
|
LTS-2801AC
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-2801AC
Lite-On Semiconductor Corporation
LED Display
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
Luminous Intensity-Min | 0.0021 cd | |
Luminous Intensity-Nom | 6.0 mcd | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 660 nm |