Part Details for LTS-2301AY by Lite-On Semiconductor Corporation
Overview of LTS-2301AY by Lite-On Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for LTS-2301AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTS-2301AY
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Yellow CC 10-Pin DIP - Rail/Tube (Alt: LTS-2301AY) RoHS: Compliant Min Qty: 750 Package Multiple: 50 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTS-2301AY
|
Mouser Electronics | LED Displays & Accessories Yellow RoHS: Compliant | 0 |
|
$0.6250 / $1.7500 | Order Now |
Part Details for LTS-2301AY
LTS-2301AY CAD Models
LTS-2301AY Part Data Attributes
|
LTS-2301AY
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-2301AY
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, Yellow, 7mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7 mm | |
Forward Current-Max | 0.02 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |