Part Details for LTS-10804WC by Lite-On Semiconductor Corporation
Overview of LTS-10804WC by Lite-On Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for LTS-10804WC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTS-10804WC
|
Avnet Americas | Displays Segmented Module 1DIGIT 15LED Red CA 14-Pin DIP - Rail/Tube (Alt: LTS-10804WC) RoHS: Compliant Min Qty: 1848 Package Multiple: 22 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTS-10804WC
|
Mouser Electronics | LED Displays & Accessories Red, Low Current RoHS: Compliant | 0 |
|
$2.7800 / $2.9000 | Order Now |
Part Details for LTS-10804WC
LTS-10804WC CAD Models
LTS-10804WC Part Data Attributes
|
LTS-10804WC
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-10804WC
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, Red, 25.4mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | RED | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 25.4 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |