Part Details for LTS-10304E by Lite-On Semiconductor Corporation
Overview of LTS-10304E by Lite-On Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTS-10304E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTS-10304E
|
Avnet Americas | Displays Segmented Module 1DIGIT 15LED Orange CC 14-Pin DIP T/R - Rail/Tube (Alt: LTS-10304E) RoHS: Compliant Min Qty: 1848 Package Multiple: 22 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTS-10304E
|
Mouser Electronics | LED Displays & Accessories Orange RoHS: Compliant | 0 |
|
$1.9600 / $2.0400 | Order Now |
Part Details for LTS-10304E
LTS-10304E CAD Models
LTS-10304E Part Data Attributes
|
LTS-10304E
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-10304E
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Orange Red, 25.4mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | ORANGE RED | |
Color@Wavelength | Orange | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 25.4 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 630 nm |