-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 2.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM2.2ACCT-ND
|
DigiKey | RES SMD 2.2 OHM 1% 1W 2010 WIDE Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13548 In Stock |
|
$0.1216 / $0.6900 | Buy Now |
DISTI #
LTR50UZPF2R20
|
Avnet Americas | RES HIGH PWR 2010 2.2 OHM 1W 1% WIDE TERM SMD - Tape and Reel (Alt: LTR50UZPF2R20) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0909 / $0.1037 | Buy Now |
DISTI #
755-LTR50UZPF2R20
|
Mouser Electronics | Thick Film Resistors - SMD 1020 2.2ohm 1% Rev Term AEC-Q200 RoHS: Compliant | 9642 |
|
$0.1170 / $0.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0947 | Buy Now |
DISTI #
LTR50UZPF2R20
|
TTI | Thick Film Resistors - SMD 1020 2.2ohm 1% Rev Term AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1000 / $0.1020 | Buy Now |
DISTI #
C1S625901148543
|
Chip1Stop | Res Thick Film 1020 2.2 Ohm 1% 1W ?100ppm/C Molded Wide Terminal SMD Automotive Embossed T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2245 |
|
$0.1220 / $0.2720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTR50UZPF2R20
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LTR50UZPF2R20
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 1W, 2.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1020 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |