Part Details for LTR50UZPF2400 by ROHM Semiconductor
Overview of LTR50UZPF2400 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTR50UZPF2400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTR50UZPF2400
|
Avnet Americas | RES HIGH PWR 2010 240 OHM 1W 1% WIDE TERM SMD - Tape and Reel (Alt: LTR50UZPF2400) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-LTR50UZPF2400
|
Mouser Electronics | Thick Film Resistors - SMD 2010 240ohm 1% Rev Term AEC-Q200 RoHS: Compliant | 0 |
|
$0.1210 / $0.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0947 | Buy Now |
DISTI #
62250560
|
Verical | Res Thick Film 1020 240 Ohm 1% 1W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 388 Package Multiple: 1 Date Code: 2201 | Americas - 5000 |
|
$0.1781 / $0.2022 | Buy Now |
|
Quest Components | 4000 |
|
$0.1943 / $0.5550 | Buy Now | |
|
CHIPMALL.COM LIMITED | 5000 |
|
$0.0862 / $0.1745 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 5000 |
|
$0.1110 / $0.3290 | Buy Now |
Part Details for LTR50UZPF2400
LTR50UZPF2400 CAD Models
LTR50UZPF2400 Part Data Attributes
|
LTR50UZPF2400
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LTR50UZPF2400
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1020 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for LTR50UZPF2400
This table gives cross-reference parts and alternative options found for LTR50UZPF2400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTR50UZPF2400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1020FK-07240RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | YAGEO Corporation | LTR50UZPF2400 vs AC1020FK-07240RL |
BCTW001020-2400FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Chilisin Electronics Corp | LTR50UZPF2400 vs BCTW001020-2400FTE |
ACTW001020-2400FTP | Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Chilisin Electronics Corp | LTR50UZPF2400 vs ACTW001020-2400FTP |
WHPC1020-240RFT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 240ohm, SURFACE MOUNT, 1020, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | LTR50UZPF2400 vs WHPC1020-240RFT4 |
WK73R2HTTE2400F | Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | LTR50UZPF2400 vs WK73R2HTTE2400F |
RCA1020240RFKEFLS | Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Vishay Intertechnologies | LTR50UZPF2400 vs RCA1020240RFKEFLS |
WR201WF2400T4E | Fixed Resistor, Thick Film, 1W, 240ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Royal Electronic Factory (Thailand) Co Ltd | LTR50UZPF2400 vs WR201WF2400T4E |
ERJB1AF241U | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | LTR50UZPF2400 vs ERJB1AF241U |
ACTW001020-2400FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Chilisin Electronics Corp | LTR50UZPF2400 vs ACTW001020-2400FTE |
WK73R2HRTTE2400F | Fixed Resistor, 1W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | KOA Speer Electronics Inc | LTR50UZPF2400 vs WK73R2HRTTE2400F |