Part Details for LTR18EZPJ131 by ROHM Semiconductor
Overview of LTR18EZPJ131 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LTR18EZPJ131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTR18EZPJ131-ND
|
DigiKey | RES 130 OHM 5% 1.5W 1206 WIDE Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0299 | Buy Now |
DISTI #
LTR18EZPJ131
|
Avnet Americas | SMD Chip Resistor, 130 Ohm ± 5%, 750 mW, 0612 [1632 Metric] Wide, Thick Film, High Power - Tape and Reel (Alt: LTR18EZPJ131) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0192 / $0.0219 | Buy Now |
DISTI #
755-LTR18EZPJ131
|
Mouser Electronics | Thick Film Resistors - SMD 1206 130ohm 5% Rev Term AEC-Q200 RoHS: Compliant | 4855 |
|
$0.0190 / $0.2000 | Buy Now |
|
Future Electronics | LTR Series 0612 130 Ohm ±5% 0.75 W ±100 ppm/°C High power chip resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0200 | Buy Now |
|
Quest Components | FIXED RESISTOR, 0.75W, 130OHM, 200V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 1206 | 3736 |
|
$0.0900 / $0.3000 | Buy Now |
DISTI #
LTR18EZPJ131
|
TTI | Thick Film Resistors - SMD 1206 130ohm 5% Rev Term AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0188 / $0.0257 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 4670 |
|
$0.0300 / $0.0900 | Buy Now |
Part Details for LTR18EZPJ131
LTR18EZPJ131 CAD Models
LTR18EZPJ131 Part Data Attributes:
|
LTR18EZPJ131
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LTR18EZPJ131
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |