Part Details for LTR18EZPFSR016 by ROHM Semiconductor
Overview of LTR18EZPFSR016 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LTR18EZPFSR016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0798
|
Newark | Res, 0R016, 1%, 0612, 1.5W Rohs Compliant: Yes |Rohm LTR18EZPFSR016 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3687 |
|
$0.1670 / $0.3140 | Buy Now |
DISTI #
846-LTR18EZPFSR016CT-ND
|
DigiKey | RES 0.016 OHM 1% 1.5W 1206 WIDE Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14740 In Stock |
|
$0.1275 / $0.7100 | Buy Now |
DISTI #
LTR18EZPFSR016
|
Avnet Americas | Res Current Sense Thick Film 0612 0.016 Ohm 1% 1W 0ppm/?C to 300ppm/?C Molded Paper T/R - Tape and Reel (Alt: LTR18EZPFSR016) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1152 / $0.1314 | Buy Now |
DISTI #
755-LTR18EZPFSR016
|
Mouser Electronics | Current Sense Resistors - SMD 0612 0.016ohm 1% Rev Term AEC-Q200 RoHS: Compliant | 6434 |
|
$0.1270 / $0.7100 | Buy Now |
DISTI #
67614315
|
Verical | Res Thick Film 0612 0.016 Ohm 1% 1.5W 0ppm/°C to 300ppm/°C Wide Terminal SMD T/R Automotive Min Qty: 188 Package Multiple: 1 Date Code: 2217 | Americas - 10075 |
|
$0.0994 / $0.1663 | Buy Now |
DISTI #
68040195
|
Verical | Res Thick Film 0612 0.016 Ohm 1% 1.5W 0ppm/°C to 300ppm/°C Wide Terminal SMD T/R Automotive Min Qty: 311 Package Multiple: 1 Date Code: 2301 | Americas - 926 |
|
$0.1901 / $0.2274 | Buy Now |
|
Quest Components | 740 |
|
$0.2220 / $0.5550 | Buy Now | |
DISTI #
C1S625901630284
|
Chip1Stop | Ultra low ohmic Metal plate / High power type Shunt RoHS: Compliant pbFree: Yes Container: Cut Tape | 10075 |
|
$0.0795 / $0.2730 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 986 |
|
$0.1110 / $0.7060 | Buy Now |
Part Details for LTR18EZPFSR016
LTR18EZPFSR016 CAD Models
LTR18EZPFSR016 Part Data Attributes
|
LTR18EZPFSR016
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LTR18EZPFSR016
ROHM Semiconductor
Fixed Resistor, 1W, 0.016ohm, 1% +/-Tol, 0,300ppm/Cel, Surface Mount, 0612, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0612 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | AEC-Q200, IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.58 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-1 | |
Resistance | 0.016 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 0,300 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |