Part Details for LTR18EZPF68R0 by ROHM Semiconductor
Overview of LTR18EZPF68R0 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTR18EZPF68R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-LTR18EZPF68R0CT-ND
|
DigiKey | RES SMD 68 OHM 1% 1.5W 1206 WIDE Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4667 In Stock |
|
$0.0226 / $0.2200 | Buy Now |
DISTI #
LTR18EZPF68R0
|
Avnet Americas | RES HIGH PWR 1206 68 OHM 1W 1% WIDE TERM SMD - Tape and Reel (Alt: LTR18EZPF68R0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-LTR18EZPF68R0
|
Mouser Electronics | Thick Film Resistors - SMD 1206 68ohm 1% Rev Term AEC-Q200 RoHS: Compliant | 9153 |
|
$0.0230 / $0.2200 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 1206 68ohm 1% Rev Term AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0240 | Buy Now |
DISTI #
76885078
|
Verical | Res Thick Film 0612 68 Ohm 1% 1.5W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 1087 Package Multiple: 1 Date Code: 2401 | Americas - 19730 |
|
$0.0619 / $0.0672 | Buy Now |
|
Bristol Electronics | 582 |
|
RFQ | ||
|
Quest Components | 15784 |
|
$0.0683 / $0.3900 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 | 19730 |
|
$0.0390 / $0.1170 | Buy Now |
|
LCSC | 1.5W Thick Film Resistors 100ppm/ 1% 68 0612 Chip Resistor - Surface Mount ROHS | 560 |
|
$0.0581 / $0.0611 | Buy Now |
Part Details for LTR18EZPF68R0
LTR18EZPF68R0 CAD Models
LTR18EZPF68R0 Part Data Attributes
|
LTR18EZPF68R0
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LTR18EZPF68R0
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for LTR18EZPF68R0
This table gives cross-reference parts and alternative options found for LTR18EZPF68R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTR18EZPF68R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ACTW000612-68R0FTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP | LTR18EZPF68R0 vs ACTW000612-68R0FTP |
ACTW000612-68R0FTE | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP | LTR18EZPF68R0 vs ACTW000612-68R0FTE |
ERJB2AF680V | Panasonic Electronic Components | $0.4773 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | LTR18EZPF68R0 vs ERJB2AF680V |
CR-62FL7---68R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP | LTR18EZPF68R0 vs CR-62FL7---68R |
AC0612FR-0768RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP | LTR18EZPF68R0 vs AC0612FR-0768RL |