Part Details for LTR18EZPF56R0 by ROHM Semiconductor
Overview of LTR18EZPF56R0 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTR18EZPF56R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0842
|
Newark | Res, 56R, 1%, 0612, 1.5W Rohs Compliant: Yes |Rohm LTR18EZPF56R0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0370 / $0.0760 | Buy Now |
DISTI #
RHM56YCT-ND
|
DigiKey | RES SMD 56 OHM 1% 1.5W 1206 WIDE Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3340 In Stock |
|
$0.0226 / $0.2200 | Buy Now |
DISTI #
LTR18EZPF56R0
|
Avnet Americas | Res High Power Thick Film 1206 56 Ohm 1% 3/4W ?100ppm/?C Molded Paper T/R - Tape and Reel (Alt: LTR18EZPF56R0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-LTR18EZPF56R0
|
Mouser Electronics | Thick Film Resistors - SMD 1206 56ohm 1% Rev Term AEC-Q200 RoHS: Compliant | 12091 |
|
$0.0220 / $0.2200 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 1206 56ohm 1% Rev Term AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0212 / $0.0240 | Buy Now |
DISTI #
69095242
|
Verical | Res Thick Film 0612 56 Ohm 1% 1.5W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 1087 Package Multiple: 1 Date Code: 2301 | Americas - 3255 |
|
$0.0652 / $0.0672 | Buy Now |
DISTI #
69102426
|
Verical | Res Thick Film 0612 56 Ohm 1% 1.5W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 823 Package Multiple: 1 | Americas - 1600 |
|
$0.0360 / $0.0380 | Buy Now |
|
Quest Components | 2604 |
|
$0.1170 / $0.3900 | Buy Now | |
DISTI #
C1S625901167876
|
Chip1Stop | High Power Chip Resistor <Wide Terminal Type> RoHS: Compliant pbFree: Yes Container: Cut Tape | 1800 |
|
$0.0327 / $0.0593 | Buy Now |
Part Details for LTR18EZPF56R0
LTR18EZPF56R0 CAD Models
LTR18EZPF56R0 Part Data Attributes
|
LTR18EZPF56R0
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LTR18EZPF56R0
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for LTR18EZPF56R0
This table gives cross-reference parts and alternative options found for LTR18EZPF56R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTR18EZPF56R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACTW000612-56R0FTP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP | Chilisin Electronics Corp | LTR18EZPF56R0 vs ACTW000612-56R0FTP |
RMCW0612FT56R0 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP | SEI Stackpole Electronics Inc | LTR18EZPF56R0 vs RMCW0612FT56R0 |
AC0612FR-1356RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP | YAGEO Corporation | LTR18EZPF56R0 vs AC0612FR-1356RL |
AC0612FR-0756RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP | YAGEO Corporation | LTR18EZPF56R0 vs AC0612FR-0756RL |