LTR18EZPF4320
ROHM Semiconductor
Description: Fixed Resistor, 0.5W, 432ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT

Overview of LTR18EZPF4320 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LTR18EZPF4320 by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # LTR18EZPF4320
Avnet Americas RES HIGH PWR 1206 432 OHM 1W 1% WIDE TERM SMD - Tape and Reel (Alt: LTR18EZPF4320) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel 0
  • 5,000 $0.0263
  • 10,000 $0.0256
  • 20,000 $0.0248
  • 30,000 $0.0241
  • 40,000 $0.0234
  • 50,000 $0.0230
$0.0230 / $0.0263 Buy Now
DISTI # 755-LTR18EZPF4320
Mouser Electronics Thick Film Resistors - SMD 1206 432ohm 1% Rev Term AEC-Q200 RoHS: Compliant 0
  • 1 $0.2400
  • 10 $0.2000
  • 100 $0.0790
  • 1,000 $0.0330
  • 5,000 $0.0270
  • 10,000 $0.0250
  • 25,000 $0.0240
  • 50,000 $0.0230
$0.0230 / $0.2400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks 0
  • 5,000 $0.0240
$0.0240 Buy Now

CAD Models for LTR18EZPF4320 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTR18EZPF4320 by ROHM Semiconductor

LTR18EZPF4320
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
, 0612
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
ROHM Semiconductor
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TAPE
Rated Power Dissipation (P)
0.5 W
Resistance
432 Ω
Resistor Type
FIXED RESISTOR
Size Code
0612
Surface Mount
YES
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Want to compare parts?
  1. LTR18EZPF4320
    ROHM Semiconductor
    Fixed Resistor, 0.5W, 432ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTR18EZPF4320 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTR18EZPF4320 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of LTR18EZPF4320 would you like to use for your alert(s)?
  • Please alert me when LTR18EZPF4320 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTR18EZPF4320 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTR18EZPF4320 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTR18EZPF4320 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTR18EZPF4320.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTR18EZPF4320 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: