Part Details for LTR18EZPF1500 by ROHM Semiconductor
Overview of LTR18EZPF1500 by ROHM Semiconductor
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LTR18EZPF1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC7094
|
Newark | Res, Aec-Q200, Thick Film, 150R, 1%, 1206 Rohs Compliant: Yes |Rohm LTR18EZPF1500 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0380 / $0.0760 | Buy Now |
DISTI #
RHM150YCT-ND
|
DigiKey | RES 150 OHM 1% 1.5W 1206 WIDE Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
257200 In Stock |
|
$0.0227 / $0.2000 | Buy Now |
DISTI #
LTR18EZPF1500
|
Avnet Americas | Res Thick Film 1206 150 Ohm 1% 3/4W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: LTR18EZPF1500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0230 / $0.0263 | Buy Now |
DISTI #
755-LTR18EZPF1500
|
Mouser Electronics | Thick Film Resistors - SMD 1206 150ohm 1% Rev Term AEC-Q200 RoHS: Compliant | 43665 |
|
$0.0220 / $0.2000 | Buy Now |
|
Future Electronics | 150 Ohms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0332 / $0.0369 | Buy Now |
DISTI #
61236504
|
Verical | Res Thick Film 0612 150 Ohm 1% 1.5W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 1613 Package Multiple: 1 Date Code: 2201 | Americas - 5000 |
|
$0.0428 / $0.0453 | Buy Now |
DISTI #
69264320
|
Verical | Res Thick Film 0612 150 Ohm 1% 1.5W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 1454 Package Multiple: 1 Date Code: 2321 | Americas - 4800 |
|
$0.0178 / $0.0215 | Buy Now |
DISTI #
60282767
|
Verical | Res Thick Film 0612 150 Ohm 1% 1.5W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 1613 Package Multiple: 1 Date Code: 2101 | Americas - 4650 |
|
$0.0440 / $0.0453 | Buy Now |
DISTI #
59410292
|
Verical | Res Thick Film 0612 150 Ohm 1% 1.5W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 1613 Package Multiple: 1 Date Code: 2101 | Americas - 3785 |
|
$0.0440 / $0.0453 | Buy Now |
|
Quest Components | 10748 |
|
$0.0420 / $0.2100 | Buy Now |
Part Details for LTR18EZPF1500
LTR18EZPF1500 CAD Models
LTR18EZPF1500 Part Data Attributes:
|
LTR18EZPF1500
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LTR18EZPF1500
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |