Part Details for LTR10LEZPFLR680 by ROHM Semiconductor
Overview of LTR10LEZPFLR680 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTR10LEZPFLR680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2760
|
Newark | Res, R68, 1%, 1W, 0508W, Thick Film Rohs Compliant: Yes |Rohm LTR10LEZPFLR680 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4880 |
|
$0.2150 / $0.3450 | Buy Now |
DISTI #
846-LTR10LEZPFLR680CT-ND
|
DigiKey | RES SMD 0.68 OHM 1% 1W 0805 WIDE Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4555 In Stock |
|
$0.1512 / $0.8200 | Buy Now |
DISTI #
LTR10LEZPFLR680
|
Avnet Americas | - Tape and Reel (Alt: LTR10LEZPFLR680) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-LTR10LEZPFLR680
|
Mouser Electronics | Thick Film Resistors - SMD High-power chip resistors have the terminals at long sides of square shape featuring far higher rated power than the standard resistors. This structure having short distance between the both terminations attains strong soldering fixation. RoHS: Compliant | 9849 |
|
$0.1510 / $0.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks | 0 |
|
$0.1614 | Buy Now |
DISTI #
66704325
|
Verical | Res Thick Film 0508 0.68 Ohm 1% 1W 0ppm/°C to 100ppm/°C Wide Terminal SMD T/R Automotive Min Qty: 258 Package Multiple: 1 Date Code: 2301 | Americas - 4848 |
|
$0.7938 | Buy Now |
|
Quest Components | 3878 |
|
$0.2538 / $0.7250 | Buy Now | |
|
CHIPMALL.COM LIMITED | 4980 |
|
$0.1812 / $0.3462 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 4948 |
|
$0.1450 / $0.9500 | Buy Now |
Part Details for LTR10LEZPFLR680
LTR10LEZPFLR680 CAD Models
LTR10LEZPFLR680 Part Data Attributes
|
LTR10LEZPFLR680
ROHM Semiconductor
Buy Now
|
Compare Parts:
LTR10LEZPFLR680
ROHM Semiconductor
|
Samacsys Manufacturer | ROHM Semiconductor |