Datasheets
LTR100JZPJ824 by: ROHM Semiconductor

Fixed Resistor, Metal Glaze/thick Film, 2W, 820000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP

Part Details for LTR100JZPJ824 by ROHM Semiconductor

Overview of LTR100JZPJ824 by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for LTR100JZPJ824

Part # Distributor Description Stock Price Buy
DISTI # 846-LTR100JZPJ824CT-ND
DigiKey RES SMD 820K OHM 5% 3W 2512 WIDE Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4000
In Stock
  • 1 $0.7700
  • 10 $0.4320
  • 50 $0.3098
  • 100 $0.2732
  • 500 $0.2129
  • 1,000 $0.1946
  • 4,000 $0.1676
  • 8,000 $0.1577
  • 12,000 $0.1527
  • 20,000 $0.1473
  • 28,000 $0.1442
  • 40,000 $0.1411
$0.1411 / $0.7700 Buy Now
DISTI # LTR100JZPJ824
Avnet Americas - Tape and Reel (Alt: LTR100JZPJ824) Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
  • 4,000 $0.1621
  • 8,000 $0.1576
  • 16,000 $0.1532
  • 24,000 $0.1487
  • 32,000 $0.1443
  • 40,000 $0.1421
$0.1421 / $0.1621 Buy Now
DISTI # 755-LTR100JZPJ824
Mouser Electronics Thick Film Resistors - SMD High Power Chip Resistors &lt, Wide Terminal Type&gt, RoHS: Compliant 8000
  • 1 $0.6500
  • 10 $0.4770
  • 100 $0.2780
  • 500 $0.1970
  • 1,000 $0.1640
  • 4,000 $0.1380
$0.1380 / $0.6500 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks 0
  • 4,000 $0.1480
$0.1480 Buy Now

Part Details for LTR100JZPJ824

LTR100JZPJ824 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTR100JZPJ824 Part Data Attributes

LTR100JZPJ824 ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
LTR100JZPJ824 ROHM Semiconductor Fixed Resistor, Metal Glaze/thick Film, 2W, 820000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROHM CO LTD
Package Description SMT, 2512
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer ROHM Semiconductor
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.4 mm
Package Style SMT
Package Width 3.2 mm
Packing Method TR, Embossed, 7 Inch
Rated Power Dissipation (P) 2 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 820000 Ω
Resistor Type FIXED RESISTOR
Size Code 1225
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 200 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTR100JZPJ824 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTR100JZPJ824 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of LTR100JZPJ824 would you like to use for your alert(s)?
  • Please alert me when LTR100JZPJ824 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTR100JZPJ824 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTR100JZPJ824 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTR100JZPJ824 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTR100JZPJ824.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTR100JZPJ824 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: