Part Details for LTR100JZPF7R50 by ROHM Semiconductor
Overview of LTR100JZPF7R50 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTR100JZPF7R50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK5436
|
Newark | Res, 7R5, 1%, 1225, 3W Rohs Compliant: Yes |Rohm LTR100JZPF7R50 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3970 |
|
$0.2060 / $0.3720 | Buy Now |
DISTI #
846-LTR100JZPF7R50CT-ND
|
DigiKey | RES SMD 7.5 OHM 1% 3W 2512 WIDE Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3695 In Stock |
|
$0.1515 / $0.8100 | Buy Now |
DISTI #
LTR100JZPF7R50
|
Avnet Americas | SMD Chip Resistor, 7.5 ohm, ? 1%, 3 W, 1225 [3264 Metric], Thick Film, High Power, Anti-Surge - Tape and Reel (Alt: LTR100JZPF7R50) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1549 / $0.1767 | Buy Now |
DISTI #
755-LTR100JZPF7R50
|
Mouser Electronics | Thick Film Resistors - SMD High Power Chip Resistors <, Wide Terminal Type>, RoHS: Compliant | 7459 |
|
$0.1510 / $0.8100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks | 0 |
|
$0.1614 | Buy Now |
DISTI #
66312903
|
Verical | Res Thick Film 1225 7.5 Ohm 1% 3W ¿100/¿150ppm/¿C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 288 Package Multiple: 1 Date Code: 2301 | Americas - 3848 |
|
$0.2056 / $0.4528 | Buy Now |
|
Quest Components | 3078 |
|
$0.2420 / $0.6050 | Buy Now | |
|
CHIPMALL.COM LIMITED | 3848 |
|
$0.1542 / $0.3245 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 3848 |
|
$0.1210 / $0.7690 | Buy Now |
Part Details for LTR100JZPF7R50
LTR100JZPF7R50 CAD Models
LTR100JZPF7R50 Part Data Attributes
|
LTR100JZPF7R50
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LTR100JZPF7R50
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 2W, 7.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1225 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for LTR100JZPF7R50
This table gives cross-reference parts and alternative options found for LTR100JZPF7R50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTR100JZPF7R50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WK73S3ARTTE7R50F | Fixed Resistor, 1.5W, 7.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP | KOA Speer Electronics Inc | LTR100JZPF7R50 vs WK73S3ARTTE7R50F |