Part Details for LTR100JZPF12R0 by ROHM Semiconductor
Overview of LTR100JZPF12R0 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LTR100JZPF12R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-LTR100JZPF12R0CT-ND
|
DigiKey | HIGH POWER CHIP RESISTOR Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.1621 / $0.8400 | Buy Now |
DISTI #
LTR100JZPF12R0
|
Avnet Americas | High Power Chip Resistor <Wide Terminal Type> - Tape and Reel (Alt: LTR100JZPF12R0) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1549 / $0.1767 | Buy Now |
DISTI #
755-LTR100JZPF12R0
|
Mouser Electronics | Thick Film Resistors - SMD 0805 12ohm 1% Rev Term AEC-Q200 RoHS: Compliant | 0 |
|
$0.1570 / $0.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks | 0 |
|
$0.1614 | Buy Now |
DISTI #
51440108
|
Verical | Res Thick Film 1225 12 Ohm 1% 3W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 223 Package Multiple: 1 Date Code: 2001 | Americas - 2249 |
|
$0.3289 / $0.3674 | Buy Now |
|
Quest Components | 1799 |
|
$0.3938 / $1.1250 | Buy Now | |
|
CHIPMALL.COM LIMITED | 2249 |
|
$0.2961 / $0.4489 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 2249 |
|
$0.2250 / $0.6710 | Buy Now |
Part Details for LTR100JZPF12R0
LTR100JZPF12R0 CAD Models
LTR100JZPF12R0 Part Data Attributes
|
LTR100JZPF12R0
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LTR100JZPF12R0
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 2W, 12ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1225 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |