Part Details for LTR-5986D by Lite-On Semiconductor Corporation
Overview of LTR-5986D by Lite-On Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Space Technology
Audio and Video Systems
Transportation and Logistics
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Price & Stock for LTR-5986D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTR-5986D
|
Avnet Americas | Phototransistor IR Array 3-Pin - Bulk (Alt: LTR-5986D) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
859-LTR-5986D
|
Mouser Electronics | Phototransistors Phototransistor PTX, TBIT,. 157" HT RoHS: Compliant | 0 |
|
$0.1270 / $0.1340 | Order Now |
|
Chip1Cloud | PHOTOTRANSISTOR PTX TBIT .157"HT | 4470 |
|
RFQ |
Part Details for LTR-5986D
LTR-5986D CAD Models
LTR-5986D Part Data Attributes:
|
LTR-5986D
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTR-5986D
Lite-On Semiconductor Corporation
Photo Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH SENSITIVITY | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | COMMON COLLECTOR, 2 ELEMENTS | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.4 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Packing Method | TR | |
Power Dissipation-Max | 0.1 W | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO |