-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, PACKAGE-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTR-559ALS-01
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTR-559ALS-01
Lite-On Semiconductor Corporation
Analog Circuit, 1 Func, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | SOLCC8,.1,37 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lite-On | |
Body Breadth | 2.36 mm | |
Body Height | 1.35 mm | |
Body Length or Diameter | 3.94 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output | OPEN-DRAIN | |
Output Type | CURRENT OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SOLCC8,.1,37 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | AMBIENT LIGHT SENSOR | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Surface Mount | YES | |
Technology | CMOS |