Part Details for LTR-536AD by Lite-On Semiconductor Corporation
Overview of LTR-536AD by Lite-On Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for LTR-536AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTR-536AD-ND
|
DigiKey | SENSOR PHOTODIODE 900NM RADIAL Min Qty: 2000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3220 | Buy Now |
DISTI #
LTR-536AD
|
Avnet Americas | Photodiode Chip 900nm 2-Pin - Bag (Alt: LTR-536AD) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bag | 0 |
|
$0.3074 / $0.3484 | Buy Now |
DISTI #
859-LTR-536AD
|
Mouser Electronics | Phototransistors Phototrans Filtered RoHS: Compliant | 1715 |
|
$0.3040 / $1.0100 | Buy Now |
|
Future Electronics | Photodiode 900nm 50ns Radial, Side View RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 21 Weeks Container: Bag | 0Bag |
|
$0.3100 / $0.3250 | Buy Now |
Part Details for LTR-536AD
LTR-536AD CAD Models
LTR-536AD Part Data Attributes
|
LTR-536AD
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTR-536AD
Lite-On Semiconductor Corporation
PIN Photodiode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Lite-On | |
Configuration | SINGLE | |
Dark Current-Max | 30 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.002 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Packing Method | TR | |
Peak Wavelength | 900 nm | |
Response Time-Max | 5e-8 s | |
Reverse Breakdown Voltage-Min | 30 V | |
Reverse Voltage-Max | 30 V | |
Semiconductor Material | Silicon | |
Shape | RECTANGULAR | |
Size | 5.2 mm | |
Surface Mount | NO |