Part Details for LTR-516AB by Lite-On Semiconductor Corporation
Overview of LTR-516AB by Lite-On Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5516ABCZ-3 | Analog Devices | 16 CHANNEL DAC IC | |
AD5516ABCZ-1 | Analog Devices | 16 CHANNEL DAC IC | |
DC1516A-B | Analog Devices | LTC3833EFE Demo Board ? ? VIN |
Price & Stock for LTR-516AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-2223-ND
|
DigiKey | SENSOR PHOTODIODE 900NM RADIAL Min Qty: 10000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2062 | Buy Now |
DISTI #
LTR-516AB
|
Avnet Americas | Photodiode Chip 900nm 2-Pin - Bag (Alt: LTR-516AB) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bag | 0 |
|
$0.2072 / $0.2349 | Buy Now |
DISTI #
859-LTR-516AB
|
Mouser Electronics | Phototransistors Phototransistor Pin,.100", 2uA RoHS: Compliant | 9407 |
|
$0.2030 / $0.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 26 Weeks Container: Bag | 0Bag |
|
$0.1919 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ |
Part Details for LTR-516AB
LTR-516AB CAD Models
LTR-516AB Part Data Attributes
|
LTR-516AB
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTR-516AB
Lite-On Semiconductor Corporation
PIN Photodiode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Lite-On | |
Configuration | SINGLE | |
Dark Current-Max | 30 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.002 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Packing Method | TR | |
Peak Wavelength | 900 nm | |
Response Time-Max | 5e-8 s | |
Reverse Breakdown Voltage-Min | 30 V | |
Reverse Voltage-Max | 30 V | |
Semiconductor Material | Silicon | |
Shape | CYLINDRICAL | |
Size | 5 mm | |
Surface Mount | NO |