-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photo Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1988-ND
|
DigiKey | SENSOR PHOTO 940NM TOP VIEW T1 Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
15776 In Stock |
|
$0.0725 / $0.3900 | Buy Now |
DISTI #
LTR-4206
|
Avnet Americas | Phototransistor IR Chip 2-Pin T-1 - Bag (Alt: LTR-4206) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bag | 0 |
|
$0.0668 / $0.0757 | Buy Now |
DISTI #
859-LTR-4206
|
Mouser Electronics | Phototransistors Phototrans Clear RoHS: Compliant | 5017 |
|
$0.0650 / $0.3500 | Buy Now |
DISTI #
V99:2348_06811807
|
Arrow Electronics | Phototransistor IR Chip 2-Pin T-1 RoHS: Compliant Min Qty: 1504 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2221 | Americas - 1548 |
|
$0.0665 | Buy Now |
|
Future Electronics | LTR Series 940 nm 20° 4.8 mA Through Hole High Sensitivity Phototransistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 26 Weeks Container: Bag | 0Bag |
|
$0.0652 / $0.0797 | Buy Now |
DISTI #
77895341
|
Verical | Phototransistor IR Chip 2-Pin T-1 RoHS: Compliant Min Qty: 538 Package Multiple: 1 | Americas - 12411 |
|
$0.1500 / $0.1550 | Buy Now |
DISTI #
63331401
|
Verical | Phototransistor IR Chip 2-Pin T-1 RoHS: Compliant Min Qty: 1504 Package Multiple: 1 Date Code: 2221 | Americas - 1548 |
|
$0.0665 | Buy Now |
|
Bristol Electronics | 237 |
|
RFQ | ||
|
Quest Components | 655 |
|
$0.2454 / $0.8180 | Buy Now | |
DISTI #
LTR-4206
|
TME | Phototransistor, 3mm, λp max: 900nm, 30V, 40°, Lens: transparent Min Qty: 2 | 12411 |
|
$0.0890 / $0.3990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTR-4206
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTR-4206
Lite-On Semiconductor Corporation
Photo Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | HIGH SENSITIVITY | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Light Current-Nom | 4 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Packing Method | TR | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 0.000005 s | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO |