-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photo Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1065-ND
|
DigiKey | SENSOR PHOTO 940NM SIDE VIEW RAD Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
5087 In Stock |
|
$0.1013 / $0.4900 | Buy Now |
DISTI #
LTR-301
|
Avnet Americas | Phototransistor Chip 2-Pin - Bag (Alt: LTR-301) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bag | 0 |
|
$0.1003 / $0.1137 | Buy Now |
DISTI #
859-LTR-301
|
Mouser Electronics | Phototransistors Phototrans Clear RoHS: Compliant | 3401 |
|
$0.0960 / $0.4800 | Buy Now |
DISTI #
V36:1790_06811779
|
Arrow Electronics | Phototransistor Chip 2-Pin Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2321 | Americas - 3913 |
|
$0.0891 / $0.4634 | Buy Now |
|
Future Electronics | LTR Series 940 nm ± 20° 2.4 mA Through Hole Clear Side Look IR Phototransistor RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0984 / $0.1160 | Buy Now |
DISTI #
69776416
|
Verical | Phototransistor Chip 2-Pin Min Qty: 67 Package Multiple: 1 Date Code: 2321 | Americas - 3913 |
|
$0.0891 / $0.2790 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
DISTI #
LTR-301
|
Avnet Americas | Phototransistor Chip 2-Pin - Bag (Alt: LTR-301) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bag | 0 |
|
$0.1003 / $0.1137 | Buy Now |
DISTI #
LTR-301
|
TME | Phototransistor, Dim: 4.4x1.5x5.72mm, λp max: 940nm, 30V Min Qty: 2 | 0 |
|
$0.1010 / $0.2530 | RFQ |
DISTI #
LTR-301
|
Avnet Americas | Phototransistor Chip 2-Pin - Bag (Alt: LTR-301) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bag | 0 |
|
$0.1003 / $0.1137 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTR-301
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTR-301
Lite-On Semiconductor Corporation
Photo Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | HIGH SENSITIVITY | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Light Current-Nom | 1 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Packing Method | TR | |
Power Dissipation-Max | 0.1 W | |
Shape | ROUND | |
Size | 1.5 mm | |
Surface Mount | NO |