LTQ2-ST11M
Description: Fiber Optic Transceiver, FIBER OPTIC TRANSCEIVER, SURFACE MOUNT, LC CONNECTOR

Overview of LTQ2-ST11M by Artesyn Embedded Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LTQ2-ST11M by Artesyn Embedded Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTQ2-ST11M by Artesyn Embedded Technologies

LTQ2-ST11M
Artesyn Embedded Technologies
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EMERSON NETWORK POWER
Reach Compliance Code
unknown
Connection Type
LC CONNECTOR
Emitter/Detector Type
VCSEL LASER
Fiber Optic Device Type
TRANSCEIVER
Fiber Type
50/125, 62.5/125, MMF
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optical Power Output-Nom
0.334 mW
Sensitivity
-14 dBm
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Want to compare parts?
  1. LTQ2-ST11M
    Artesyn Embedded Technologies
    Fiber Optic Transceiver, FIBER OPTIC TRANSCEIVER, SURFACE MOUNT, LC CONNECTOR
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTQ2-ST11M by Artesyn Embedded Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTQ2-ST11M by Artesyn Embedded Technologies

Select Manufacturer
Which Manufacturer of LTQ2-ST11M would you like to use for your alert(s)?
  • Please alert me when LTQ2-ST11M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTQ2-ST11M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTQ2-ST11M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTQ2-ST11M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTQ2-ST11M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTQ2-ST11M by Artesyn Embedded Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: