There are no models available for this part yet.
Overview of LTPF247F-C432-E by Seiko Instruments Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC432A/BPA | Rochester Electronics LLC | CLC432 - AMPLIFIER, CURRENT FEEDBACK - Dual marked (5962-9472502MPA) |
Price & Stock for LTPF247F-C432-E by Seiko Instruments Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Thermal Printer Mechanism - 58mm Paper Width - 54mm Printing Width - 220 mm/sec Speed - 8 Dots/mm - 24V Supply. RoHS: Compliant |
64 In Stock |
|
$64.1000 / $167.2600 | Buy Now | ||
Master Electronics | Thermal Printer Mechanism - 58mm Paper Width - 54mm Printing Width - 220 mm/sec Speed - 8 Dots/mm - 24V Supply. RoHS: Compliant |
64 In Stock |
|
$64.1000 / $167.2600 | Buy Now |