Part Details for LTP5902IPC-WHMA#PBF by Analog Devices Inc
Overview of LTP5902IPC-WHMA#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Healthcare
Price & Stock for LTP5902IPC-WHMA#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTP5902IPC-WHMA#PBF-ND
|
DigiKey | RF TXRX MODULE 802.15.4 MMCX SMD Min Qty: 1 Lead time: 10 Weeks Container: Tray |
21 In Stock |
|
$97.7846 / $118.0200 | Buy Now |
DISTI #
584-P5902IPC-WHMAPBF
|
Mouser Electronics | Networking Modules SmartMesh WirelessHART Mote Module w/ An RoHS: Compliant | 0 |
|
$100.7400 / $103.9700 | Order Now |
DISTI #
V36:1790_08174476
|
Arrow Electronics | 802.15.4e SOC 2483.5MHz 250Kbps 66-Pin QFN Tray Min Qty: 33 Package Multiple: 33 Lead time: 10 Weeks Date Code: 2326 | Americas - 79 |
|
$75.4600 / $79.1500 | Buy Now |
|
Analog Devices Inc | SmartMesh WirelessHART Mote Mo Min Qty: 1 Package Multiple: 33 | 38 |
|
$66.7700 / $118.0200 | Buy Now |
DISTI #
69126795
|
Verical | 802.15.4e SOC 2483.5MHz 250Kbps 66-Pin QFN Tray Min Qty: 33 Package Multiple: 33 Date Code: 2326 | Americas - 66 |
|
$75.4600 / $79.1500 | Buy Now |
DISTI #
35286695
|
Verical | 802.15.4e SOC 2483.5MHz 250Kbps 66-Pin QFN Tray Min Qty: 33 Package Multiple: 33 | Americas - 33 |
|
$94.0423 | Buy Now |
DISTI #
LTP5902IPCWHMAP
|
Richardson RFPD | MULTI-FUNCTION TRANSCEIVER RoHS: Compliant Min Qty: 33 | 0 |
|
$86.2100 / $100.1500 | Buy Now |
Part Details for LTP5902IPC-WHMA#PBF
LTP5902IPC-WHMA#PBF CAD Models
LTP5902IPC-WHMA#PBF Part Data Attributes
|
LTP5902IPC-WHMA#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTP5902IPC-WHMA#PBF
Analog Devices Inc
SmartMesh WirelessHART Mote Module with Antenna Connector
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 66 | |
Manufacturer Package Code | 05-08-10003 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8517.62.00.20 | |
Samacsys Manufacturer | Analog Devices | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |