Part Details for LTP5902IPC-IPRA1C1#PBF by Analog Devices Inc
Overview of LTP5902IPC-IPRA1C1#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Healthcare
Price & Stock for LTP5902IPC-IPRA1C1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTP5902IPC-IPRA1C1#PBF-ND
|
DigiKey | RF TXRX MODULE 802.15.4 MMCX SMD Min Qty: 33 Lead time: 39 Weeks Container: Tray | Temporarily Out of Stock |
|
$84.4273 | Buy Now |
DISTI #
584-5902IPCIPRA1C1PB
|
Mouser Electronics | Networking Modules SmartMesh IP Embedded Manager RoHS: Compliant | 0 |
|
$84.4300 | Order Now |
DISTI #
V36:1790_06504414
|
Arrow Electronics | 6LoWPAN/802.15.4e Microcontroller/Microprocessor 2483.5MHz 250Kbps 66-Pin Min Qty: 33 Package Multiple: 33 Lead time: 39 Weeks Date Code: 2343 | Americas - 15 |
|
$83.9700 | Buy Now |
DISTI #
76458119
|
Verical | 6LoWPAN/802.15.4e Microcontroller/Microprocessor 2483.5MHz 250Kbps 66-Pin Min Qty: 15 Package Multiple: 15 Date Code: 2343 | Americas - 15 |
|
$83.9700 | Buy Now |
DISTI #
LTP5902IIPRA1C1
|
Richardson RFPD | MULTI-FUNCTION TRANSCEIVER RoHS: Compliant Min Qty: 33 | 0 |
|
$69.6400 / $80.9000 | Buy Now |
Part Details for LTP5902IPC-IPRA1C1#PBF
LTP5902IPC-IPRA1C1#PBF CAD Models
LTP5902IPC-IPRA1C1#PBF Part Data Attributes
|
LTP5902IPC-IPRA1C1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTP5902IPC-IPRA1C1#PBF
Analog Devices Inc
Telecom Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | XMA, MODULE66(UNSPEC) | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8517.62.00.20 | |
Samacsys Manufacturer | Analog Devices | |
Data Rate | 250 Mbps | |
JESD-30 Code | R-PXMA-N66 | |
Length | 42 mm | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Equivalence Code | MODULE66(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 3.54 mm | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24 mm |