Part Details for LTP5902IPC-IPMA#PBF by Analog Devices Inc
Overview of LTP5902IPC-IPMA#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Healthcare
Price & Stock for LTP5902IPC-IPMA#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4480
|
Newark | Rf Transceivers, 2.4Ghz, 250Kbps, -95Dbm, Rf Modulation:Dsss, Data Rate Max:250Kbps, Frequency Max:2.4835Ghz, Sensitivity Dbm:-95Dbm, Supply Voltage Min:2.1V, Supply Voltage Max:3.76V, Module Interface:Spi, Uart, Supply Current:9.7Marohs Compliant: Yes |Analog Devices LTP5902IPC-IPMA#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 68 |
|
$82.1400 / $99.1300 | Buy Now |
DISTI #
505-LTP5902IPC-IPMA#PBF-ND
|
DigiKey | RF TXRX MODULE 802.15.4 MMCX SMD Min Qty: 1 Lead time: 10 Weeks Container: Tray |
86 In Stock |
|
$78.9805 / $95.3200 | Buy Now |
DISTI #
584-P5902IPC-IPMAPBF
|
Mouser Electronics | Networking Modules SmartMesh IP Wireless 802.15.4e PCBA Mod RoHS: Compliant | 396 |
|
$75.0900 / $95.3100 | Buy Now |
|
Analog Devices Inc | SmartMesh IP Wireless 802.15.4 Min Qty: 1 Package Multiple: 33 | 18 |
|
$53.9300 / $95.3200 | Buy Now |
DISTI #
LTP5902IPCIPMAP
|
Richardson RFPD | MULTI-FUNCTION TRANSCEIVER RoHS: Compliant Min Qty: 33 | 0 |
|
$69.6400 / $80.9000 | Buy Now |
Part Details for LTP5902IPC-IPMA#PBF
LTP5902IPC-IPMA#PBF CAD Models
LTP5902IPC-IPMA#PBF Part Data Attributes
|
LTP5902IPC-IPMA#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTP5902IPC-IPMA#PBF
Analog Devices Inc
SmartMesh IP Wireless 802.15.4e PCBA Module with Antenna Connector
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PACKAGE-66 | |
Pin Count | 66 | |
Manufacturer Package Code | 05-08-10003 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8517.62.00.20 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-XXMA-N66 | |
Length | 37.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 3.54 mm | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24 mm |