Part Details for LTP5900IPC-WHMA1A2#PBF by Analog Devices Inc
Overview of LTP5900IPC-WHMA1A2#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTP5900IPC-WHMA1A2#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTP5900IPC-WHMA1A2#PBF-ND
|
DigiKey | RF TXRX MODULE 802.15.4 MMCX TH Min Qty: 1 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$112.5596 / $127.0800 | Buy Now |
DISTI #
584-5900IPCWHMA1A2PF
|
Mouser Electronics | Networking Modules SmartMesh WirelessHART Mote Module (22-p RoHS: Compliant | 0 |
|
$119.8300 / $127.0800 | Order Now |
|
Analog Devices Inc | SmartMesh WirelessHART Mote Mo Min Qty: 1 Package Multiple: 1 | 0 |
|
$71.9000 / $127.0800 | Buy Now |
DISTI #
LTP5900IPWHA1A2
|
Richardson RFPD | MULTI-FUNCTION TRANSCEIVER RoHS: Compliant Min Qty: 1 | 0 |
|
$92.8300 / $114.5900 | Buy Now |
Part Details for LTP5900IPC-WHMA1A2#PBF
LTP5900IPC-WHMA1A2#PBF CAD Models
LTP5900IPC-WHMA1A2#PBF Part Data Attributes
|
LTP5900IPC-WHMA1A2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTP5900IPC-WHMA1A2#PBF
Analog Devices Inc
SmartMesh WirelessHART Mote Module (22-pin PCBA)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MODULE-22 | |
Pin Count | 22 | |
Manufacturer Package Code | 05-08-10001 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8517.62.00.20 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-XDMA-T22 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Equivalence Code | MODULE(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |