Part Details for LTP2242C-S432A-E by Seiko Instruments Inc
Results Overview of LTP2242C-S432A-E by Seiko Instruments Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTP2242C-S432A-E Information
LTP2242C-S432A-E by Seiko Instruments Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LTP2242C-S432A-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
628-LTP2242C-S432AE
|
Mouser Electronics | Printers 85.2X61.4X27 432 DOT RoHS: Compliant | 1 |
|
$80.7800 / $93.8000 | Buy Now |
|
Onlinecomponents.com | Thermal Printer Mechanism - 60mm Paper Width - 54mm Printing Width - 90 mm/sec Speed - 8 Dots/mm - 2... more RoHS: Compliant |
25 In Stock 50 On Order |
|
$79.6800 / $92.7700 | Buy Now |
DISTI #
84874288
|
Verical | Direct Thermal Print Min Qty: 1 Package Multiple: 1 Date Code: 2410 | Americas - 24 |
|
$105.8070 / $120.6010 | Buy Now |
|
Master Electronics | Thermal Printer Mechanism - 60mm Paper Width - 54mm Printing Width - 90 mm/sec Speed - 8 Dots/mm - 2... more RoHS: Compliant |
25 In Stock 50 On Order |
|
$79.6800 / $92.7700 | Buy Now |