Part Details for LTP180 by TE Connectivity
Overview of LTP180 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Part Details for LTP180
LTP180 CAD Models
LTP180 Part Data Attributes
|
LTP180
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LTP180
TE Connectivity
RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.054ohm, SURFACE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Manufacturer Series | LTP | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Resistance | 0.068 Ω | |
Resistor Type | PTC THERMISTOR | |
Terminal Shape | FLAT | |
Thermistor Application | OVERLOAD PROTECTION |