Part Details for LTP1245U-S384-E by Seiko Instruments Inc
Overview of LTP1245U-S384-E by Seiko Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTP1245U-S384-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
628-LTP1245U-S384-E
|
Mouser Electronics | Printers MECH 58MM 5V FPC W/KNOB STRAIGHT RoHS: Compliant | 0 |
|
$49.9200 / $61.1100 | Order Now |
|
Onlinecomponents.com | Thermal Printer Mechanism - 58mm Paper Width - 48mm Printing Width - 62.5 mm/sec Speed - 8 Dots/mm - 4.2 to 8.5 VDC Supply - With Knob Straight. RoHS: Compliant | 0 |
|
$49.0800 / $65.1100 | Buy Now |