There are no models available for this part yet.
Overview of LTP-757KY by Lite-On Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTP-757KY by Lite-On Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
160-1557-5-ND
|
DigiKey | LED MATRIX 5X7 0.7" AMBER-YELLOW Min Qty: 1008 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0485 | Buy Now | |
DISTI #
LTP-757KY
|
Avnet Americas | Displays Dot Matrix Module 35LED Amber Yellow Row CA Column CC 12-Pin DIP - Rail/Tube (Alt: LTP-757KY) RoHS: Compliant Min Qty: 1008 Package Multiple: 28 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$2.0587 / $2.3333 | Buy Now | |
DISTI #
859-LTP-757KY
|
Mouser Electronics | LED Displays & Accessories Yellow RoHS: Compliant | 62 |
|
$1.9500 / $4.5700 | Buy Now | |
Future Electronics | 5 x 7 Amber-Yellow 2.05 V 20 mA Anode Row/Cathode Column Dot Matrix Display RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 28 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$2.0100 | Buy Now |
CAD Models for LTP-757KY by Lite-On Semiconductor Corporation
Part Data Attributes for LTP-757KY by Lite-On Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITE-ON TECHNOLOGY CORP
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Lite-On
|
Color
|
AMBER YELLOW
|
Configuration
|
COMMON ANODE, 1 DIGIT
|
Display Height
|
17.22 mm
|
Forward Current-Max
|
0.013 A
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-35 °C
|
Optoelectronic Device Type
|
SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY
|