Part Details for LTP-747G by Lite-On Semiconductor Corporation
Results Overview of LTP-747G by Lite-On Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTP-747G Information
LTP-747G by Lite-On Semiconductor Corporation is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LTP-747G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTP-747G-ND
|
DigiKey | DISPLAY DOT MATRX GRN 0.70" 5X7 Min Qty: 1008 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0149 | Buy Now |
DISTI #
LTP-747G
|
Avnet Americas | Displays Dot Matrix Module 35LED Green Row CC Column CA 12-Pin - Rail/Tube (Alt: LTP-747G) RoHS: Compliant Min Qty: 1008 Package Multiple: 28 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.8150 / $1.9950 | Buy Now |
|
Future Electronics | Single Character Dot Matrix Green 0.7" Anode Column Cathode Row LED Display RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 28 Lead time: 16 Weeks Container: Tube |
0 Tube |
|
$1.9700 / $2.1200 | Buy Now |
|
Bristol Electronics | 2027 |
|
RFQ |
Part Details for LTP-747G
LTP-747G CAD Models
LTP-747G Part Data Attributes
|
LTP-747G
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTP-747G
Lite-On Semiconductor Corporation
Smart/Normal 5 X 7 Dot Matrix LED Display, 1-Character, Green, 17.22mm
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON CATHODE, 1 UNIT | |
Display Height | 17.22 mm | |
Forward Current-Max | 0.011 A | |
Forward Voltage-Max | 2.8 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 565 nm |