Part Details for LTP-587HR by Lite-On Semiconductor Corporation
Results Overview of LTP-587HR by Lite-On Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTP-587HR Information
LTP-587HR by Lite-On Semiconductor Corporation is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LTP-587HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC2393
|
Newark | Display, Alpha-Num, Her, 0.50", Ca Rohs Compliant: Yes |Lite-On LTP-587HR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
160-1108-ND
|
DigiKey | DISPLAY 16SEG 0.5" SGL RED 18DIP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
907 In Stock |
|
$1.1972 / $2.8100 | Buy Now |
DISTI #
LTP-587HR
|
Avnet Americas | Displays Segmented Module 1DIGIT 17LED Hi-Eff. Red CA 18-Pin DIP - Rail/Tube (Alt: LTP-587HR) RoHS: Compliant Min Qty: 1000 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.0239 / $1.1255 | Buy Now |
|
Future Electronics | Single Character Sixteen Segment High Efficiency Red 0.5" Common Anode Display RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 20 Lead time: 16 Weeks Container: Tube |
0 Tube |
|
$1.0900 / $1.1600 | Buy Now |
DISTI #
87510496
|
Verical | Display Segmented Module 1DIGIT 17LED Red CA 18-Pin DIP Module Min Qty: 43 Package Multiple: 1 | Americas - 1912 |
|
$1.6380 | Buy Now |
|
Quest Components | 16 SEG ALPHANUMERIC DISPLAY, HIGH EFFICIENCY RED, 12.7 mm | 1 |
|
$2.8000 | Buy Now |
DISTI #
LTP-587HR
|
TME | Display: LED, alphanumeric, 12.7mm, 0.5", No.char: 1, red, anode Min Qty: 1 | 0 |
|
$0.8400 / $2.8000 | RFQ |
Part Details for LTP-587HR
LTP-587HR CAD Models
LTP-587HR Part Data Attributes
|
LTP-587HR
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTP-587HR
Lite-On Semiconductor Corporation
16 Seg Alphanumeric LED Display, 1-Character, High Efficiency Red, 12.7mm
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 12.7 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | 16 SEG ALPHANUMERIC LED DISPLAY | |
Peak Wavelength | 630 nm |