Part Details for LTP-587E by Lite-On Semiconductor Corporation
Overview of LTP-587E by Lite-On Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM2587EBRWZ | Analog Devices | ISOLATED RS485 HD/FD 500kbps I | |
ADM2587EBRWZ-REEL7 | Analog Devices | ISOLATED RS485 HD/FD 500kbps I | |
EVAL-ADM2587EEMIZ | Analog Devices | ADM2587E 2-Layer EMI Evaluatio |
Price & Stock for LTP-587E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTP-587E
|
Avnet Americas | Displays Segmented Module 1DIGIT 17LED Red Orange CA 18-Pin DIP - Rail/Tube (Alt: LTP-587E) RoHS: Compliant Min Qty: 1000 Package Multiple: 20 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTP-587E
|
Mouser Electronics | LED Displays & Accessories Orange RoHS: Compliant | 0 |
|
$1.0600 / $1.1700 | Order Now |
Part Details for LTP-587E
LTP-587E CAD Models
LTP-587E Part Data Attributes
|
LTP-587E
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTP-587E
Lite-On Semiconductor Corporation
16 Seg Alphanumeric LED Display, 1-Character, Red Orange, 12.7mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Color | RED ORANGE | |
Color@Wavelength | Orange | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 12.7 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | 16 SEG ALPHANUMERIC LED DISPLAY | |
Peak Wavelength | 630 nm |