Part Details for LTP-4157AHR by Lite-On Semiconductor Corporation
Overview of LTP-4157AHR by Lite-On Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTP-4157AHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTP-4157AHR
|
Avnet Americas | Displays Dot Matrix Module 35LED Hi-Eff. Red Row CA Column CC 14-Pin DIP - Rail/Tube (Alt: LTP-4157AHR) RoHS: Compliant Min Qty: 264 Package Multiple: 24 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTP-4157AHR
|
Mouser Electronics | LED Displays & Accessories Hi-Eff Red RoHS: Compliant | 0 |
|
$10.1700 / $10.7300 | Order Now |
Part Details for LTP-4157AHR
LTP-4157AHR CAD Models
LTP-4157AHR Part Data Attributes
|
LTP-4157AHR
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTP-4157AHR
Lite-On Semiconductor Corporation
Smart/Normal 5 X 7 Dot Matrix LED Display, 1-Character, High Efficiency Red, 101.6mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 1 DIGIT | |
Display Height | 101.6 mm | |
Forward Current-Max | 0.011 A | |
Forward Voltage-Max | 5.6 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 635 nm |