Part Details for LTP-3785G by Lite-On Semiconductor Corporation
Overview of LTP-3785G by Lite-On Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for LTP-3785G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTP-3785G-ND
|
DigiKey | DISP 14SEG 0.54" DBL GRN 18DIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LTP-3785G
|
Avnet Americas | Displays Segmented Panel 2DIGIT 30LED Green CA 18-Pin DIP - Rail/Tube (Alt: LTP-3785G) RoHS: Compliant Min Qty: 1000 Package Multiple: 20 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTP-3785G
|
Mouser Electronics | LED Displays & Accessories Green RoHS: Compliant | 0 |
|
$1.6100 / $1.6800 | Order Now |
Part Details for LTP-3785G
LTP-3785G CAD Models
LTP-3785G Part Data Attributes
|
LTP-3785G
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTP-3785G
Lite-On Semiconductor Corporation
14 Seg Alphanumeric LED Display, 2-Character, Green, 13.8mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON ANODE, MULTIPLEXED, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 13.8 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | 14 SEG ALPHANUMERIC LED DISPLAY | |
Peak Wavelength | 565 nm |