Part Details for LTP-2344G by Lite-On Semiconductor Corporation
Overview of LTP-2344G by Lite-On Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for LTP-2344G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTP-2344G-ND
|
DigiKey | DISPLAY DOT MATRX GRN 2.0" 4X4 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LTP-2344G
|
Avnet Americas | Displays Dot Matrix Module 16LED Green Row CA Column CC 8-Pin DIP - Rail/Tube (Alt: LTP-2344G) RoHS: Not Compliant Min Qty: 896 Package Multiple: 32 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTP-2344G
|
Mouser Electronics | LED Displays & Accessories Display Dot Matrix Green 2.0" 4x4 RoHS: Compliant | 0 |
|
$4.3200 / $4.5700 | Order Now |
DISTI #
LTP-2344G
|
Avnet Americas | Displays Dot Matrix Module 16LED Green Row CA Column CC 8-Pin DIP - Rail/Tube (Alt: LTP-2344G) RoHS: Not Compliant Min Qty: 896 Package Multiple: 32 Container: Tube | 0 |
|
RFQ |
Part Details for LTP-2344G
LTP-2344G CAD Models
LTP-2344G Part Data Attributes:
|
LTP-2344G
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTP-2344G
Lite-On Semiconductor Corporation
4 X 4 Dot Matrix LED Display, 1-Character, Green, 50.8mm,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON ANODE, 1 DIGIT | |
Display Height | 50.8 mm | |
Forward Current-Max | 0.011 A | |
Forward Voltage-Max | 8.4 V | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | 4 X 4 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 565 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |