Part Details for LTP-2344E by Lite-On Semiconductor Corporation
Overview of LTP-2344E by Lite-On Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTP-2344E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTP-2344E
|
Avnet Americas | Displays Dot Matrix Module 16LED Red Orange Row CA Column CC 8-Pin DIP - Rail/Tube (Alt: LTP-2344E) RoHS: Not Compliant Min Qty: 896 Package Multiple: 32 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTP-2344E
|
Mouser Electronics | LED Displays & Accessories Display Dot Matrix Orange 2.0" 4x4 RoHS: Compliant | 0 |
|
$4.5200 / $9.2000 | Order Now |
DISTI #
LTP-2344E
|
Avnet Americas | Displays Dot Matrix Module 16LED Red Orange Row CA Column CC 8-Pin DIP - Rail/Tube (Alt: LTP-2344E) RoHS: Not Compliant Min Qty: 896 Package Multiple: 32 Container: Tube | 0 |
|
RFQ |
Part Details for LTP-2344E
LTP-2344E CAD Models
LTP-2344E Part Data Attributes:
|
LTP-2344E
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTP-2344E
Lite-On Semiconductor Corporation
4 X 4 Dot Matrix LED Display, 1-Character, Orange Red, 50.8mm,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Color | ORANGE RED | |
Color@Wavelength | Orange | |
Configuration | COMMON ANODE, 1 DIGIT | |
Display Height | 50.8 mm | |
Forward Current-Max | 0.011 A | |
Forward Voltage-Max | 8.4 V | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | 4 X 4 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 630 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |