Part Details for LTP-2344C by Lite-On Semiconductor Corporation
Overview of LTP-2344C by Lite-On Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTP-2344C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTP-2344C-ND
|
DigiKey | DISPLAY DOT MATRX RED 2.0" 4X4 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LTP-2344C
|
Avnet Americas | Displays Dot Matrix Module 16LED Red Row CA Column CC 8-Pin DIP - Rail/Tube (Alt: LTP-2344C) RoHS: Compliant Min Qty: 896 Package Multiple: 32 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTP-2344C
|
Mouser Electronics | LED Displays & Accessories Display Dot Matrix Red Low-Cur 2.0" 4x4 RoHS: Compliant | 0 |
|
$7.5000 / $7.7900 | Order Now |
DISTI #
LTP-2344C
|
Avnet Americas | Displays Dot Matrix Module 16LED Red Row CA Column CC 8-Pin DIP - Rail/Tube (Alt: LTP-2344C) RoHS: Compliant Min Qty: 896 Package Multiple: 32 Container: Tube | 0 |
|
RFQ |
Part Details for LTP-2344C
LTP-2344C CAD Models
LTP-2344C Part Data Attributes:
|
LTP-2344C
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTP-2344C
Lite-On Semiconductor Corporation
4 X 4 Dot Matrix LED Display, Red, 50.8mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Color | RED | |
Configuration | COMMON ANODE, 1 DIGIT | |
Display Height | 50.8 mm | |
Forward Current-Max | 0.014 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | 4 X 4 DOT MATRIX LED DISPLAY |