Part Details for LTP-2158AE by Lite-On Semiconductor Corporation
Overview of LTP-2158AE by Lite-On Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTP-2158AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTP-2158AE
|
Avnet Americas | Displays Dot Matrix Module 40LED Orange Row CA Column CC 14-Pin DIP - Rail/Tube (Alt: LTP-2158AE) RoHS: Compliant Min Qty: 760 Package Multiple: 20 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTP-2158AE
|
Mouser Electronics | LED Displays & Accessories Orange RoHS: Compliant | 0 |
|
$2.5600 / $2.9000 | Order Now |
Part Details for LTP-2158AE
LTP-2158AE CAD Models
LTP-2158AE Part Data Attributes
|
LTP-2158AE
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTP-2158AE
Lite-On Semiconductor Corporation
5 X 8 Dot Matrix LED Display, 1-Character, Red Orange, 58.42mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Color | RED ORANGE | |
Color@Wavelength | Orange | |
Configuration | COMMON ANODE, 1 UNIT | |
Display Height | 58.42 mm | |
Forward Current-Max | 0.013 A | |
Forward Voltage-Max | 2.8 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 630 nm |