Datasheets
LTP-2088AG by:

8 X 8 Dot Matrix LED Display, 1-Character, Green, 58.42mm

Part Details for LTP-2088AG by Lite-On Semiconductor Corporation

Overview of LTP-2088AG by Lite-On Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for LTP-2088AG

Part # Distributor Description Stock Price Buy
DISTI # LTP-2088AG
Avnet Americas Displays Dot Matrix Module 64LED Green Row CC Column CA 16-Pin DIP - Rail/Tube (Alt: LTP-2088AG) RoHS: Compliant Min Qty: 504 Package Multiple: 12 Container: Tube 0
RFQ
DISTI # 859-LTP-2088AG
Mouser Electronics LED Displays & Accessories Green RoHS: Compliant 0
  • 504 $4.6600
  • 1,008 $4.4100
$4.4100 / $4.6600 Order Now

Part Details for LTP-2088AG

LTP-2088AG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTP-2088AG Part Data Attributes

LTP-2088AG Lite-On Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LTP-2088AG Lite-On Semiconductor Corporation 8 X 8 Dot Matrix LED Display, 1-Character, Green, 58.42mm
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer LITE-ON TECHNOLOGY CORP
Reach Compliance Code unknown
HTS Code 8541.40.20.00
Samacsys Manufacturer Lite-On
Color GREEN
Color@Wavelength Green
Configuration COMMON CATHODE, 1 UNIT
Display Height 58.42 mm
Forward Current-Max 0.013 A
Forward Voltage-Max 2.8 V
Number of Characters 1
Number of Functions 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -35 °C
Optoelectronic Device Type 8 X 8 DOT MATRIX LED DISPLAY
Peak Wavelength 565 nm

LTP-2088AG Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTP-2088AG by Lite-On Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTP-2088AG by Lite-On Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LTP-2088AG would you like to use for your alert(s)?
  • Please alert me when LTP-2088AG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTP-2088AG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTP-2088AG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTP-2088AG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTP-2088AG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTP-2088AG by Lite-On Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: