Part Details for LTP-2057AKA by Lite-On Semiconductor Corporation
Overview of LTP-2057AKA by Lite-On Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTP-2057AKA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1558-5-ND
|
DigiKey | LED MATRIX 5X7 2.0" ORANGE Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LTP-2057AKA
|
Avnet Americas | Displays Dot Matrix Module 35LED Red Orange CC 14-Pin DIP - Rail/Tube (Alt: LTP-2057AKA) RoHS: Compliant Min Qty: 840 Package Multiple: 20 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTP-2057AKA
|
Mouser Electronics | LED Displays & Accessories Amber RoHS: Compliant | 0 |
|
$2.5200 / $2.8700 | Order Now |
Part Details for LTP-2057AKA
LTP-2057AKA CAD Models
LTP-2057AKA Part Data Attributes
|
LTP-2057AKA
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTP-2057AKA
Lite-On Semiconductor Corporation
Smart/Normal 5 X 7 Dot Matrix LED Display, Super Orange, 50.8mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | SUPER ORANGE | |
Configuration | COMMON CATHODE, 1 DIGIT | |
Display Height | 50.8 mm | |
Forward Current-Max | 0.013 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY |