Part Details for LTP-1557AHR by Lite-On Semiconductor Corporation
Overview of LTP-1557AHR by Lite-On Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTP-1557AHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTP-1557AHR
|
Avnet Americas | Displays Dot Matrix Module 35LED Hi-Eff. Red Row CA Column CC 14-Pin DIP - Rail/Tube (Alt: LTP-1557AHR) RoHS: Not Compliant Min Qty: 540 Package Multiple: 20 Container: Tube | 0 |
|
RFQ |
Part Details for LTP-1557AHR
LTP-1557AHR CAD Models
LTP-1557AHR Part Data Attributes
|
LTP-1557AHR
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTP-1557AHR
Lite-On Semiconductor Corporation
Smart/Normal 5 X 7 Dot Matrix LED Display, 1-Character, 30mm,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Color@Wavelength | Red | |
Configuration | Common Cathode | |
Display Height | 30 mm | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 635 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |