There are no models available for this part yet.
Overview of LTP-1557AG by Lite-On Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTP-1557AG by Lite-On Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
160-1005-ND
|
DigiKey | LED MATRIX 5X7 1.2" GREEN Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
LTP-1557AG
|
Avnet Americas | DISPLAY,DOT MATRX,GRN,1.2",5X7 - Rail/Tube (Alt: LTP-1557AG) RoHS: Compliant Min Qty: 540 Package Multiple: 20 Container: Tube | 0 |
|
RFQ | ||
DISTI #
859-LTP-1557AG
|
Mouser Electronics | LED Displays & Accessories Green RoHS: Compliant | 0 |
|
$2.0800 / $2.3600 | Order Now | |
Velocity Electronics | Our Stock | 1080 |
|
RFQ |
CAD Models for LTP-1557AG by Lite-On Semiconductor Corporation
Part Data Attributes for LTP-1557AG by Lite-On Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
LITE-ON TECHNOLOGY CORP
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
GREEN
|
Color@Wavelength
|
Green
|
Configuration
|
COMMON ANODE, 1 UNIT
|
Display Height
|
30.42 mm
|
Forward Current-Max
|
0.013 A
|
Forward Voltage-Max
|
2.8 V
|
Number of Characters
|
1
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-35 °C
|
Optoelectronic Device Type
|
5 X 7 DOT MATRIX LED DISPLAY
|
Peak Wavelength
|
565 nm
|
Alternate Parts for LTP-1557AG
This table gives cross-reference parts and alternative options found for LTP-1557AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTP-1557AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTP-1557AHG-01 | LED Display | Lite-On Semiconductor Corporation | LTP-1557AG vs LTP-1557AHG-01 |