Part Details for LTP-14158AE by Lite-On Semiconductor Corporation
Overview of LTP-14158AE by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Financial Technology (Fintech)
Aerospace and Defense
Transportation and Logistics
Telecommunications
Renewable Energy
Communication and Networking
Automotive
Robotics and Drones
Part Details for LTP-14158AE
LTP-14158AE CAD Models
LTP-14158AE Part Data Attributes
|
LTP-14158AE
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTP-14158AE
Lite-On Semiconductor Corporation
5 X 8 Dot Matrix LED Display, Red Orange, 35.76mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED ORANGE | |
Configuration | COMMON ANODE, 1 UNIT | |
Display Height | 35.76 mm | |
Forward Current-Max | 0.013 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LED DISPLAY |