Part Details for LTOP-2230SSB by Lite-On Semiconductor Corporation
Overview of LTOP-2230SSB by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTOP-2230SSB
LTOP-2230SSB CAD Models
LTOP-2230SSB Part Data Attributes
|
LTOP-2230SSB
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTOP-2230SSB
Lite-On Semiconductor Corporation
Logic Output Photo IC, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
Additional Feature | CMOS COMPATIBLE | |
Application | REMOTE CONTROL | |
Configuration | SINGLE | |
Infrared Range | YES | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 5 mm | |
Supply Voltage-Min | 4.5 V |
Alternate Parts for LTOP-2230SSB
This table gives cross-reference parts and alternative options found for LTOP-2230SSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTOP-2230SSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRM-2638AF31 | Logic Output Photo IC, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | Everlight Electronics Co Ltd | LTOP-2230SSB vs IRM-2638AF31 |
IRM-2638 | Logic Output Photo IC, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | Everlight Electronics Co Ltd | LTOP-2230SSB vs IRM-2638 |