Part Details for LTO150H100R0JTE3 by Vishay Intertechnologies
Overview of LTO150H100R0JTE3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTO150H100R0JTE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM4278
|
Newark | Lto 150 H 100R5U30 E3 |Vishay LTO150H100R0JTE3 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2300 / $17.2500 | Buy Now |
DISTI #
LTO150H100R0JTE3
|
Avnet Americas | LTO 150 H 100U 5% TU30 E3 - Rail/Tube (Alt: LTO150H100R0JTE3) Min Qty: 30 Package Multiple: 30 Container: Tube | 0 |
|
RFQ | |
DISTI #
72-LTO150H100R0JTE3
|
Mouser Electronics | Thick Film Resistors - Through Hole LTO 150watt H 100ohms 5% e3 RoHS: Compliant | 0 |
|
$9.6500 / $10.4200 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 30 Package Multiple: 30 Lead time: 13 Weeks Container: Tube |
0 Tube |
|
$8.6600 | Buy Now |
DISTI #
LTO150H100R0JTE3
|
TTI | Thick Film Resistors - Through Hole LTO 150watt H 100ohms 5% e3 RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 5 Container: Tube | Americas - 0 |
|
$9.9700 | Buy Now |